Analog Devices ADSP-2185MKCAZ-300

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 37.5MHz, CMOS, PBGA144
$ 32.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185MKCAZ-300.

Farnell

Datasheet40 pages25 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2185MKCAZ-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.99
$ 15.06
Stock
65,096
100,911
Authorized Distributors
5
1
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
-
Interface
Serial
-
Memory Type
-
-
Memory Size
-
-
RAM Size
80 kB
80 kB
Max Frequency
75 MHz
-
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2186MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Texas InstrumentsTMS320VC5409GGU-80
Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320LC549GGU-80
Digital Signal Processor 144-BGA MIC OSTA
Analog DevicesADSP-2191MKCAZ-160
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 100MHz, CMOS, PBGA144

Descriptions

Descriptions of Analog Devices ADSP-2185MKCAZ-300 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 37.5MHz, CMOS, PBGA144
DSP Fixed-Point 16bit 75MHz 75MIPS 144-Pin Mini-BGA Tray
Host Interface Serial Port 144-LFBGA PRODUCTION (Last Updated: 2weeks ago) ADSP-2185 digital signal processor 2.50V 75MHz 80kB 0C~70C TA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185MKCAZ300
  • ADSP2185MKCAZ300