STMicroelectronics STM32F103ZGH6

STM32F103ZGH6, 32bit ARM Cortex M3 Microcontroller, 72MHz, 1 MB Flash, 144-Pin LFBGA
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZGH6.

SHENGYU ELECTRONICS

Datasheet136 pages11 years ago

Upverter

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-43.03%

CAD Models

Download STMicroelectronics STM32F103ZGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.07
$ 12.985
Stock
263,521
217,702
Authorized Distributors
6
5
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
72 MHz
72 MHz
Number of I/Os
112
112
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
MCU 32-bit AT91SAM ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA

Descriptions

Descriptions of STMicroelectronics STM32F103ZGH6 provided by its distributors.

STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LF-BGA
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 1 MB Flash 96 kB RAM ARM Based 32-Bit Microcontroller - BGA-144
1MB 2V~3.6V ARM Cortex-M3 96KB 72MHz FLASH 112 LFBGA-144 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
XL-density performance line ARM-based 32-bit MCU with 768 KB to 1 MB Flash, USB, CAN, 17 timers, 3 ADCs, 13 communication interfaces | IC MCU 32BIT 1MB FLASH 144BGA
2V~3.6V 72MHz 96KB Flash 1MB MCU, ARM Cortex-M3 32-bit BGA-144 SMD 10mm×10mm×1.07mm CANbus I2C IrDA LINbus SPI UART USART USB A/D 21x12b D/A 2x12b DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 1MB; RAM Memory Size: 96KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103ZGH6.