STMicroelectronics STM32F103ZDH6

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZDH6.

IHS

Datasheet143 pages8 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download STMicroelectronics STM32F103ZDH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
MCU 32-bit AT91SAM ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA
Texas InstrumentsTM4C123BH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R
Texas InstrumentsTM4C123GH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R

Descriptions

Descriptions of STMicroelectronics STM32F103ZDH6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
32b ARM Cortex-M3 MCU, 72MHz, 384KB Flash, 64KB RAM, LFBGA
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 384 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - BGA-144
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Bga-144; Product Range:Stm32 Family Stm32F1 Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:72Mhz; Program Memory Size:384Kb; Ram Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103ZDH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics