Analog Devices ADSP-2186MKCAZ-300

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
$ 16.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2186MKCAZ-300.

Analog Devices

Datasheet40 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADSP-2186MKCAZ-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.33
$ 16.58
Stock
100,712
133,150
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
-
Interface
Serial
Serial
Memory Type
-
-
Memory Size
-
-
RAM Size
40 kB
40 kB
Max Frequency
75 MHz
75 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADSP-2185MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 37.5MHz, CMOS, PBGA144
Analog DevicesADSP-2184NKCA-320
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 20kB 80MHz 0.8mm
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320VC5402ZGU100
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 100MHZ, BGA-144
Texas InstrumentsTMS320LC549GGU-80
Digital Signal Processor 144-BGA MIC OSTA

Descriptions

Descriptions of Analog Devices ADSP-2186MKCAZ-300 provided by its distributors.

Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
DSP Fixed-Point 16bit 75MHz 75MIPS 144-Pin Mini-BGA Tray
ADSP-21xx MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 40kB 75MHz 0.8mm
The ADSP-2186M combines the ADSP-2100 family base architecture (three computational units, data address generators and a program sequencer) with two serial ports, a 16-bit internal DMA port, a byte DMA port, a programmable timer, Flag I/O, and extensive interrupt capabilities. Benefits Algebraic assembly language supports C language-style constructs for easy programming Mini-BGA and 100-lead T LQFP package provides for space and power savings (16mm x 16mm) On-chip RAM and 4 DMA ports make reprogramming easy 16-bit DMA port makes bus interfacing easier 5 sleep and powerdown modes maximize battery life.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP2186MKCAZ-300
  • ADSP2186MKCAZ300