STMicroelectronics STM32F103ZFH6

STM32F103ZFH6, 32bit ARM Cortex M3 Microcontroller, 72MHz, 768 kB Flash, 144-Pin BGA
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZFH6.

Upverter

Datasheet120 pages14 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-66.01%

CAD Models

Download STMicroelectronics STM32F103ZFH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
IC, 32-BIT MCU, ARM7, 48MHZ, 144-LFBGA; Controller Family/Series:(ARM7); Core Si
Microcontroller 32-Bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 144-Pin LFBGA T/R
Texas InstrumentsTM4C123BH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R
Texas InstrumentsTM4C123GH6ZXRI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 168-Pin NFBGA
Texas InstrumentsTM4C123GH6ZRBIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA T/R

Descriptions

Descriptions of STMicroelectronics STM32F103ZFH6 provided by its distributors.

STM32F103ZFH6,32bit ARM Cortex M3 Microcontroller,72MHz,768 kB Flash,144-Pin BGA
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 144-Pin LFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA144
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 768 KB
Mainstream Performance line, ARM Cortex-M3 MCU with 768 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-144; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 768KB; RAM Memory Size: 96KB; No. of Pins: 1
IC, MCU, 32BIT, 768KB/1MB, 144BGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:112; Program Memory Size:768KB; RAM Memory Size:96KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:BGA; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics