Analog Devices ADM696ARZ-REEL

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
$ 7.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696ARZ-REEL.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-55.38%

CAD Models

Download Analog Devices ADM696ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.799
$ 8.08
$ 8.08
Stock
170,938
161,636
161,636
Authorized Distributors
4
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Bulk
Bulk

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesDS2712Z+
8542.39.00.01 DS2712 Matte Tin (Sn) Tube battery charger 5V 20mA 1.27mm -20C~70C TA
Analog DevicesDS2711Z+
8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
MicrochipMCP73862-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM696ARZ-REEL provided by its distributors.

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
IC SUPERVISOR 1 CHANNEL 16SOIC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO16
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM696ARZREEL