Analog Devices ADM691ARZ

Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V
$ 8.396
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM691ARZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-9.40%

CAD Models

Download Analog Devices ADM691ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.396
$ 8.551
$ 8.551
Stock
332,899
226,474
226,474
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
50 ms
50 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.73 V
4.73 V
4.73 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM691AR-REEL
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC T/R
Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesDS2712Z+
Battery Charger NiCD/NiMH 20mA 16-Pin SOIC N
Analog DevicesDS2711Z+
Battery Charger NiCD/NiMH 20mA 16-Pin SOIC N
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM691ARZ provided by its distributors.

Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO16
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC
ANALOG DEVICES ADM691ARZSupervisor, Active-High, Active-Low Reset, 0V-5.5Vin, WSOIC-16
Processor Supervisor 4.65 Volt 1950uA 16-Pin SOIC
Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Type = Active High / Reset Delay Time ms = 50 / Output Type = Open Collector / Voltage Threshold V = 4.65 / Supply Current mA = 1 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10 / Width mm = 4 / Height mm = 1.5 / Power Dissipation (Pd) mW = 600
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include uP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TS SOP package. The following functionality is provided: 1. Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. 2. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. 3. A reset pulse if the optional watchdog timer has not been toggled within a specified time. 4. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM691ARZ .
  • ADM691ARZ.