Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2711Z+

8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2711Z+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS2711Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2711Z+.

Related Parts

Analog DevicesDS2712Z+
8542.39.00.01 DS2712 Matte Tin (Sn) Tube battery charger 5V 20mA 1.27mm -20C~70C TA
Analog DevicesADM691ARZ
Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V
Analog DevicesADM696ARZ
ROHS3Compliant Tube ADM696 Battery Backup Circuit supervisor 5V 10.5mm 35ms Minimum 600mW
Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesMAX713CSE+
MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Analog DevicesDS2712ZB+
8542.39.00.01 DS2712 Tube Multi-Chemistry battery charger 5.5V 20mA -20C~70C TA

Descriptions

Descriptions of Analog Devices DS2711Z+ provided by its distributors.

8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Charger, Nicd/Nimh, Nsoic-16; Battery Type:Nicd, Nimh; Input Voltage:5.5V; Battery Charge Voltage:5.5V; Charge Current Max:-; Battery Ic Case Style:Nsoic; No. Of Pins:16Pins; No. Of Series Cells:2; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2711Z+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated