Analog Devices ADM693ARZ

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
$ 8.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM693ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-44.37%

CAD Models

Download Analog Devices ADM693ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.56
$ 9.044
$ 9.044
Stock
288,200
207,343
207,343
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
50 ms
50 ms
50 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.48 V
4.48 V
4.48 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM693AR-REEL
Processor Supervisor 4.4V 4.5V to 5.5V Automotive 16-Pin SOIC T/R
Analog DevicesADM691ARZ
Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V
Analog DevicesDS2712Z+
Battery Charger NiCD/NiMH 20mA 16-Pin SOIC N
Analog DevicesADM691ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA

Descriptions

Descriptions of Analog Devices ADM693ARZ provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Processor Supervisor 4.4V 4.5V to 5.5V 16-Pin SOIC
Processor Supervisor 4.4 Volt 1950uA 16-Pin SOIC
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM693ARZ..