Analog Devices ADM696ARZ

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
$ 8.885
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

DigiKey

Inventory History

3 month trend:
+68.77%

CAD Models

Download Analog Devices ADM696ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.885
$ 8.381
$ 8.381
Stock
157,188
204,872
204,872
Authorized Distributors
5
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM691ARZ
Analog Devices Microprocessor Supervisor, Voltage Monitor IC, 16-Pin, Max Monitor 4.75V
Analog DevicesDS2712Z+
Battery Charger NiCD/NiMH 20mA 16-Pin SOIC N
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA

Descriptions

Descriptions of Analog Devices ADM696ARZ provided by its distributors.

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM696ARZ..