Microchip MCP73862-I/SL

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N Tube
$ 4.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73862-I/SL.

element14 APAC

Datasheet34 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Microchip MCP73862-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

MicrochipMCP73864-I/SL
Charge Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube
Monolithic Power SystemsMP2681GS
EAR99 Tube Lithium Ion/Polymer CURRENT/VOLTAGE-MODE battery charger 1.6W 1.6W 4.15V 30muA
Texas InstrumentsUCC3911DP-1
2-Cell Lithium-Ion Battery Protection IC W/Internal FET And Vov = 4.20V 16-SOIC -20 to 70
Analog DevicesADM696ARZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube

Descriptions

Descriptions of Microchip MCP73862-I/SL provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 8.2V/8.4V 16-Pin SOIC N Tube
Highly integrated dual cell lithium -ion/lithium-polymer charge mgmt controller
LI-ION/LI-POLY CHARGE CONTROLLER; Battery Type: Li-Ion, Li-Pol; Input Voltage: 12V; Battery Charge Voltage: 8.2V; Charge Current Max: 1.2A; Battery IC Case Style: SOIC; No. of Pins: 16Pins; No. of Series Cells: 2; Operating Tem
LI-ION/LI-POLY CHARGE CONTROLLER; Primary Input Voltage:12V; No. of Outputs:2; Output Voltage:7.3V; Output Current:1.2A; Voltage Regulator Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:73862; Input Voltage Max:6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:8.4V; Package / Case:SOIC; Power Dissipation Pd:1.61W; Power Dissipation Pd:1.61W; Supply Voltage Max:12V; Supply Voltage Min:8.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73862-ISL
  • MCP73862I/SL
  • MCP73862ISL