Analog Devices ADG734BRUZ

Analog Switch Quad Single Pole Double Throw 5.5 Volt 20-Pin TSSOP
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG734BRUZ.

element14 APAC

Datasheet12 pages23 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
+1129%

CAD Models

Download Analog Devices ADG734BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.53
$ 2.53
Stock
373,385
257,353
257,353
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
160 MHz
160 MHz
160 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
34 ns
34 ns
34 ns
Turn-Off Delay Time
12 ns
12 ns
12 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG734BRUZ.

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG713BRUZ
4Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG733BRUZ
Analog Switch Triple Single Pole Double Throw 5.5 Volt 16-Pin TSSOP
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG734BRUZ provided by its distributors.

Analog Switch Quad Single Pole Double Throw 5.5 Volt 20-Pin TSSOP
ANALOG DEVICES ADG734BRUZAnalogue Switch, Quad Channel, SPDT, 4 Channels, 2.5 ohm, 1.8V to 5.5V, TSSOP, 20 Pins
4 4.5Ω SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPDT 20-Pin TSSOP Tube
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
4xSPDT Analog Switch +-2,5V TSSOP20
ANALOGUE SWITCH, SPDT, 4-CH, TSSOP-20;
IC SWITCH SPDTX4 4.5OHM 20TSSOP
SPDT, 4 Func, 1 Channel, CMOS, PDSO20
Analog Devices ADG734BRUZ ADG734BRUZ
Configuration = SPDT / Channels = 4 / ON Resistance (Rds(on)) Ohm = 2.5 / ON Delay ns = 19 / Supply Current nA = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG734BRUZ .
  • ADG734BRUZ.