Analog Devices ADG733BRUZ

Analog Switch Triple Single Pole Double Throw 5.5 Volt 16-Pin TSSOP
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG733BRUZ.

HQonline

Datasheet12 pages23 years ago

Analog Devices

Newark

TME

iiiC

Inventory History

3 month trend:
-9.92%

CAD Models

Download Analog Devices ADG733BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.083
$ 2.418
$ 2.418
Stock
654,741
468,631
468,631
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
160 MHz
160 MHz
160 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
34 ns
34 ns
34 ns
Turn-Off Delay Time
12 ns
12 ns
12 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG733BRUZ.

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG713BRUZ
4Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG711BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
Texas InstrumentsTPS2211APW
1A Single-Slot PC Card Power Switch w/ Parallel Interface 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG733BRUZ provided by its distributors.

Analog Switch Triple Single Pole Double Throw 5.5 Volt 16-Pin TSSOP
Analog Switch Triple SPDT 16-Pin TSSOP Tube
CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch
ANALOG DEVICES ADG733BRUZAnalogue Switch, Triple Channel, SPDT, 3 Channels, 4.5 ohm, 1.8V to 5.5V,2.5V, TSSOP, 16 Pins
ANALOGUE SWITCH, 3-CHANNEL, SPDT, TSSOP;
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SWITCH SPDTX3 4.5OHM 16TSSOP
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
Analog Devices ADG733BRUZ ADG733BRUZ
Analogue Switch, 3-Channel, Spdt, Tssop; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:3Channelsrohs Compliant: Yes |Analog Devices, Inc. ADG733BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG733BRUZ .