Analog Devices ADG3304BCPZ-REEL7

Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3304BCPZ-REEL7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-35.66%

CAD Models

Download Analog Devices ADG3304BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.03
Stock
226,227
240,255
Authorized Distributors
6
4
Case/Package
-
LFCSP EP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
-
-
Propagation Delay
-
35 ns
Data Rate
60 Mbps
60 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
-
1.15 V
Max Supply Voltage
-
5.5 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3304BCPZ-REEL7.

Related Parts

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsTXB0108DQSR
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-USON -40 to 85
Texas InstrumentsTXB0108PWR
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Texas InstrumentsTXB0108ZXYR
Voltage Level Translator 8-CH Bidirectional 20-Pin BGA MICROSTAR JUNIOR T/R
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps UQFN-20(2x4) Translators / Level Shifters ROHS
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices ADG3304BCPZ-REEL7 provided by its distributors.

Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Level Translator, 85Deg C, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. ADG3304BCPZ-REEL7
1.65V~5.5V 1 4 50Mbps 1.15V~5.5V LFCSP-20 Translators / Level Shifters ROHS
Translation - Voltage Levels 1.2 V - 5.5 V, 4 channel BI-DIR TRANS IC
Voltage Level Translator 4-CH Bidirectional 20-Pin LFCSP EP T/R
e3 PRODUCTION (Last Updated: 3months ago) ADG3304 Tape & Reel (TR) level shifter translator 1.8V 0.5mm -20muA 50Mbps
1.2 V - 5.5 V, 4 channel BI-DI
SPECIALTY INTERFACE CIRCUIT QCC20
IC TRNSLTR BIDIRECTIONAL 20LFCSP
IC XLATR BIDIR 1.15-5.5V 20LFCSP
LFCSP20 1.2 V-5.5V 4CHL BI-DIR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3304BCPZREEL7