Texas Instruments TXB0108DQSR

8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-USON -40 to 85
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108DQSR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-27.21%

CAD Models

Download Texas Instruments TXB0108DQSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0108ZXYR
Voltage Level Translator 8-CH Bidirectional 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXB0108RGYR
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps QFN-20-EP(3.5x4.5) Translators / Level Shifters ROHS
Texas InstrumentsTXB0108YZPR
IC, Voltage Level Shifter, 8-bit, Auto-Direction, 20BGA, SMD
FXLA108 Series 3.6 V Low Voltage Dual Supply 8-Bit Voltage Translator - DQFN-14
8-bit dual supply translating transceiver with configurable voltage translation; 3-state
8-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments TXB0108DQSR provided by its distributors.

8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-USON -40 to 85
Level Translators; TXB0108DQSR; TEXAS INSTRUMENTS; 1.2 V; 5.5 V; 8; 20
Volt Level Translator, 8Bit, Uson-20, No. Of Inputs8, Output Current
Voltage Level Translator 8-CH Bidirectional 20-Pin USON T/R
e4 ACTIVE (Last Updated: 1day ago) TXB0108 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 1.5V 550mum -20muA
Voltage Level 9.5ns(Typ) @ 1.2V @ 1.8V , 1 8 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V SON-20 , 550¦Ìm
SPECIALTY INTERFACE CIRCUIT PDSO20
IC TRANSLTR BIDIRECTIONAL 20USON
8-BIT BIDIRECTIONAL VOLTAGE-LEVE
IC V-LEVEL XLATR 8B ESD 20USON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0108DQSR .