Texas Instruments TXB0108PWR

Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-5.74%

CAD Models

Download Texas Instruments TXB0108PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 1.359
Stock
1,378,003
212,876
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
4 ns
9.5 ns
Data Rate
100 Mbps
100 mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0106PWR
Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R / IC 6BIT NON-INV TRANSLTR 16TSSOP
Texas InstrumentsTXS0108EPWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS
Texas InstrumentsTXS0108EPWRG4
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
NLSV8T244 Series 8 Bit 0.9 to 4.5 V Dual Non Inverting Level Translator-TSSOP-20
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin

Descriptions

Descriptions of Texas Instruments TXB0108PWR provided by its distributors.

Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
1.65V~5.5V 1 8 1.2V~3.6V 100Mbps TSSOP-20 Translators / Level Shifters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0108PWR .
  • TXB0108PWR.
  • TXB0108PWR..
  • TXB0108PWR?