onsemi NLSX3018DWR2G

Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX3018DWR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet13 pages13 years ago

IHS

Augswan

onsemi

Inventory History

3 month trend:
-1.65%

CAD Models

Download onsemi NLSX3018DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC4245ADWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC4245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R

Descriptions

Descriptions of onsemi NLSX3018DWR2G provided by its distributors.

Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
8-Bit 100 Mb/s Configurable Dual-Supply Level Translator
Bus Driver, 3018 Series, 1-Func, 4-Bit, True Output, PDSO20
SOP-20-300mil Translators / Level Shifters ROHS
IC TRANSLTR BIDIRECTIONAL 20SOIC
8 BIT TRANSLATOR / REEL ROHS COMPLIANT: YES
Voltage Level 3ns,4.5ns,150ns,160ns Tristate,Non-inverting 1 8 900mV,1.3V 5.5V 110Mbps Bidirectional 1.3V~4.5V 900mV~4.5V SOIC-20 SMD mount,glue mount 2.4mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd