onsemi NLSX3018MUTAG

1.3V~4.5V 1 8 0.9V~4.5V 110Mbps UQFN-20(2x4) Translators / Level Shifters ROHS
$ 0.705
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX3018MUTAG.

Upverter

Datasheet13 pages13 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

onsemi

Inventory History

3 month trend:
+198%

CAD Models

Download onsemi NLSX3018MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-03
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R
1.3V~4.5V 1 8 0.9V~4.5V 110Mbps TSSOP-20 Translators / Level Shifters ROHS
Texas InstrumentsTXS0108ERGYR
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-VQFN -40 to 85
Texas InstrumentsTXS0108EPWR
Texas Instruments voltage level shifter, Level Translators, TSSOPencapsulation, 20Pin
Texas InstrumentsTXS0108EZXYR
8-bit bidirectional voltage-level shifter for open-drain and push-pull application 20-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of onsemi NLSX3018MUTAG provided by its distributors.

1.3V~4.5V 1 8 0.9V~4.5V 110Mbps UQFN-20(2x4) Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 6days ago) NLSX3018 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 6.5ns 3.3V 4mm -20muA
LEVEL TRANSLATOR, 100MBPS, UDFN-20; No. of Inputs: 1; Output Current: -; Propagation Delay: 6.5ns; No. of Pins: 20Pins; Logic Case Style: UDFN; Supply Voltage Min: 1.3V; Supply Voltage Max: 4.5V; Operating Temperature Min: -40°C
Voltage Level 4.5ns(Typ) @ 1.8V @ 2.8V Tristate,Non-inverting 1 8 900mV,1.3V 4.1V,4.5V 110Mbps Bidirectional 1.3V~4.5V 900mV~4.5V DFN SMD mount,glue mount 4mm*2mm*550μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd