Analog Devices ADG202AKP-REEL

4 90Ω SPST(SPST)-Normally closed PLCC-20(8.97x8.97) Analog Switches / Multiplexers ROHS
$ 2.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG202AKP-REEL.

Upverter

Datasheet6 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG202AKP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.7
$ 2.7
Stock
190,338
272,510
272,510
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
25 V
25 V
Max Supply Current
-
-
-
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
-
4
4

Related Parts

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
MicrochipATF16V8C-7JU
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PLCC
EAR99 10H116 Tube GENERAL PURPOSE interface transceiver -810mV 23mA 4.572mm 85mW
Texas InstrumentsLM3914VX/NOPB
10Steps Tape & Reel (TR) LM3914 Matte Tin (Sn) display driver 9.2mA 1.28V 4.57mm 0C~70C
Texas InstrumentsLM3914V/NOPB
IC DRVR DOT/BAR DISPLAY 20PLCC / LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)

Descriptions

Descriptions of Analog Devices ADG202AKP-REEL provided by its distributors.

4 90Ω SPST(SPST)-Normally closed PLCC-20(8.97x8.97) Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;
The ADG202A is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process, which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG202A switches are turned on with a logic high on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated