onsemi MC10H116FNG

EAR99 10H116 Tube GENERAL PURPOSE interface transceiver -810mV 23mA 4.572mm 85mW
$ 2.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H116FNG.

IHS

Datasheet5 pages9 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H116FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.741
$ 2.187
$ 2.187
Stock
173,345
9,502,611
9,502,611
Authorized Distributors
6
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesADG201AKPZ
Analogue Switch, 4-Ch, 85Deg C, Plcc-20 Rohs Compliant: Yes |Analog Devices, Inc. ADG201AKPZ
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog DevicesADG201AKPZ-REEL
60 Ohm, Quad SPST Switch
Analog DevicesADG201AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC

Descriptions

Descriptions of onsemi MC10H116FNG provided by its distributors.

EAR99 10H116 Tube GENERAL PURPOSE interface transceiver -810mV 23mA 4.572mm 85mW
MC10H116 Series -5.2 V Surface Mount Triple Line Receiver - PLCC-20
TRIPLE LINE RECEIVER Line Receiver, 3 Func, 3 Rcvr, ECL, PQCC20
Ic Interface Type:-; Product Range:-; Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours Rohs Compliant: Yes
ON SEMICONDUCTOR MC10H116FNG IC, LINE RECEIVER, TRIPLE, SMD
LOGIC, ECL, TRIPLE DIFFERENTIAL LINE RECEIVER, PLCC-20
Triple Receiver 20-Pin PLLC Rail
IC, LINE RECEIVER, TRIPLE, SMD; IC Interface Type: -; No. of Drivers: -; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 10116; Lo; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H116FNG.