Microchip ATF16V8C-7JU

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PLCC
$ 2.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8C-7JU.

Microchip

Datasheet24 pages29 years ago

Newark

Inventory History

3 month trend:
-20.72%

CAD Models

Download Microchip ATF16V8C-7JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube
Texas InstrumentsTLC1543IFN
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Texas InstrumentsTLC1543CFNR
IC ADC 10BIT SAR 20PLCC / 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)

Descriptions

Descriptions of Microchip ATF16V8C-7JU provided by its distributors.

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz EECMOS Technology 5V 20-Pin PLCC
Avnet Japan
ATF16V8C Series 16V8 7.5 ns Electrically-Erasable Surface Mount CPLD - PLCC-20
Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, PLCC-20, RoHS
Microchip SCT
Microchip SPLD, ATF16V8C Series, 20-Pin, Surface Mount, PLCC Package
SPLD ATF16V8CFamily 250Gates 8Macro Cells 125MHz 5V 20-Pin PLCC Tube
ATF16V8C-7JU - SPLD LOGIC IC, EEPLD, 7.5NS, 8 MACROCELLS, PLCC-20
SPLD, EEPLD, 8 I/O's, 8 Logic Cells, LCC, 20 Pins, 4.5 V
EEPLD, 250 GATE, STANDARD POWER, 5V - 7NS, PLCC, IND TEMP, G
Flash PLD, 7.5ns, PAL-Type, CMOS, PQCC20
SPLD LOGIC IC, EEPLD, 7.5NS, 8 MACROCELL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8C-7JU.
  • ATF16V8C7JU