Texas Instruments LM3914V/NOPB

IC Drvr Dot/bar Display 20PLCC / Led, Lcd, Vacuum Fluorescent (vf) Driver 20-PLCC (9X9)
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3914V/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

element14

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM3914V/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM3914VX/NOPB
10Steps Tape & Reel (TR) LM3914 Matte Tin (Sn) display driver 9.2mA 1.28V 4.57mm 0C~70C
Texas InstrumentsLM3914V
LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube
Texas InstrumentsLM3914VX
10Steps Tape & Reel (TR) LM3914 Tin/Lead (Sn/Pb) display driver 9.2mA 1.28V 4.57mm 0C~70C

Descriptions

Descriptions of Texas Instruments LM3914V/NOPB provided by its distributors.

IC DRVR DOT/BAR DISPLAY 20PLCC / LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
DOT/BAR DISPLAY DRIVER LED Driver, 10-Segment, BIPolar, PQCC20
LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube
10Steps Bulk LM3914 Dot/Bar Display display driver 9.2mA 12V 4.57mm 0C~70C
LED Lighting Drivers DOT/BAR DISPLAY DRVR
LED DRVR 10Segment 20-Pin PLCC Rail
Dot/Bar Display Driver 20-PLCC 0 to 70
DRIVER; PLASTIC CHIP CARRIER PACKAGE; 25 V (MAX.)
Texas Instruments LM3914V/NOPB 显示驱动芯片
RS APAC
IC DRIVER DOT BAR DISPLAY 20PLCC
IC, DRIVER, LED, 3V, SMD; No. of Outputs:10; Output Current:30mA; Output Voltage:1.34V; Input Voltage:1.2V to 12V; Dimming Control Type:Analogue; Operating Temperature Range:0°C to +70°C; Driver Case Style:LCC; SVHC:No SVHC (19-Dec-2011); Base Number:3914; Device Type:LED; Interface Type:Common Anode; LED Display Type:Dot / Bar; LED Driver Application:Bar Graph Meter, Expanded Scale Meter; No. of Pins:20; No. of Segments:10; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:1.34V; Package / Case:PLCC; Supply Voltage Max:25V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3914V/NOPB .
  • LM3914V/NOPB.
  • LM3914VNOPB