Analog Devices ADG1309BRZ-REEL7

210Ω 2 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1309BRZ-REEL7.

HQonline

Datasheet16 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADG1309BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 1.74
Stock
245,765
229,462
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
-3db Bandwidth
500 MHz
500 MHz
Propagation Delay
130 ns
130 ns
Turn-On Delay Time
110 ns
110 ns
Turn-Off Delay Time
130 ns
130 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
2
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1309BRZ-REEL7.

Related Parts

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD74HCT153M
High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices ADG1309BRZ-REEL7 provided by its distributors.

210Ω 2 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS
IC MULTIPLEXER DUAL 4X1 16SOIC / 2 Circuit IC Switch 4:1 210Ohm 16-SOIC
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
4-Channel ±15 V/+12 V Multiplexer
IC SWITCH SP4T X 2 210OHM 16SOIC
Signal Switch/Codec/Multiplexer
DIFFERENTIAL MULTIPLEXER, 4 CHAN
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated