Texas Instruments CD74HCT153M

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT153M.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments CD74HCT153M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.502
$ 0.502
Stock
358,631
754,267
754,267
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
2
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT153M.

Related Parts

Texas InstrumentsCD74HCT253M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74F253D
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HCT153M provided by its distributors.

Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125
IC MULTIPLEXER 2 X 4:1 16SOIC Multiplexer 2 x 4:1 16-SOIC
IC, LOGIC, DUAL 4-IN MUX HS, 16SOIC; Logic Type:Line Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:HCT; Logic IC Function:Dual 4-to-1 Line Selector / Multiplexer; Package / Case:SOIC; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.