Analog Devices ADG1309BRZ

4- and 8-Channel +-15 V/+12 V Multiplexers | IC MULTIPLEXER DUAL 4X1 16SOIC
$ 1.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1309BRZ.

Augswan

Datasheet16 pages17 years ago

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices ADG1309BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 2.375
Stock
229,462
245,765
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
Multiplexer
Number of Inputs
-
8
Number of Outputs
-
2
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
4
2

Related Parts

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Analog DevicesDG409DY
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SO-16
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsSN74LS139AD
Dual 2-line to 4-line decoders / demultiplexers 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices ADG1309BRZ provided by its distributors.

4- and 8-Channel +-15 V/+12 V Multiplexers | IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG1308 and ADG1309 are monolithic analog multi-plexers consisting of eight single channels and four differential channels, respectively. The ADG1308 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1, and A2. The ADG1309 switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. When the switches are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs. Fast switching speed coupled with high signal bandwidth makes the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments.Applications Audio and Video Routing Test Equipment Data Acquisition Systems Battery-powered Systems Communication Systems Signal Routing

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated