Vishay DG409DY-T1-E3

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4: 1 16-Pin SOIC N T/R
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG409DY-T1-E3.

Upverter

Datasheet17 pages7 years ago
Technical Drawing1 page24 years ago

IHS

Factory Futures

element14 APAC

Newark

Inventory History

3 month trend:
+85.46%

CAD Models

Download Vishay DG409DY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.201
$ 1.201
Stock
534,976
134,954
134,954
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
160 ns
160 ns
160 ns
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
2 mA
2 mA
2 mA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74ACT153M
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R

Descriptions

Descriptions of Vishay DG409DY-T1-E3 provided by its distributors.

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Integrated Circuits for Multiplexer Switches; VISHAY; DG409DY-T1-E3; 16; 2; 5 V - 36 V; 2
DG409DY-T1-E3, MULTIPLEXER DUAL 4:1, 15 V, 18 V, 24 V, 28 V, 16-PIN SOIC
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
100Ω 2 (SP4T) SOP-16 Analog Switches / Multiplexers ROHS
IC, ANALOG MUX, DUAL 4 X 1, SOIC-16, FUL
IC SWITCH SP4T X 2 100OHM 16SOIC
VISHAY SILICONIX DG409DY-T1-E3 IC, MUX, SMD
DUAL 4-CH CMOS ANALOG MUX SO-16 100 OHM<AZ
Analog Switches MUX Dual 4:1 20/25V
IC, MUX, SMD; No. of Circuits:2; Supply Current:10µA; On State Resistance Max:40ohm; Supply Voltage Range:± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:04:01; Analogue Multiplexer Type:Differential; Base Number:409; Interface Type:TTL, CMOS-Logic Compatible; No. of Channels:4; No. of Multiplexers:2; On Resistance Rds(on):100ohm; On State Resistance Max:40ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409DY-T1-E3.