Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4052BM96

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BM96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

Farnell

Inventory History

3 month trend:
-25.99%

CAD Models

Download Texas Instruments CD4052BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.197
$ 0.197
Stock
854,432
913,022
913,022
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
4
8
8
Number of Outputs
1
2
2
Number of Circuits
2
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BM96.

Related Parts

Texas InstrumentsCD4052BM
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BMT
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC

Descriptions

Descriptions of Texas Instruments CD4052BM96 provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas Instruments Multiplexer switch chip, SOICencapsulation, 16Pin
ANALOGUE MUX/DEMUX, DUAL, 4: 1, SOIC-16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BM96 .
  • CD4052BM96.