Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4052BM

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 0.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BM.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4052BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.255
$ 0.255
Stock
805,617
3,084,175
3,084,175
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BM.

Related Parts

Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM96G3
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BMT
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC
MC14052BDG, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 - 18 V DC, 16-PIN SOIC
Dual 4-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments CD4052BM provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Analogue Mux, 2 Ch, 4:1, Soic-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 20V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4052BM .
IC, LOGIC, DIFF 4CH MUX, 16SOIC; Configuration multiplexeur: 4: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 125ohm; Gamme de tension d'alimentation: 3V à 20V; Boîtier multiplexeur analogique: SOIC; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BM .