Analog Devices ADCMP600BRJZ-REEL7

$ 3.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP600BRJZ-REEL7.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-4.31%

CAD Models

Download Analog Devices ADCMP600BRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.049
$ 3.359
Stock
1,041,471
168,612
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP600BRJZ-REEL7.

Related Parts

Analog DevicesMAX987EUK+T
IC COMP MICRPWR R-R I/O SOT23-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX988EUK+T
Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R / IC COMPARATOR SGL R-R SOT23-5
Analog DevicesMAX9140AAUK+T
IC COMP SNGL R-R INPUT SOT23-5 / Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Texas InstrumentsTLV1391CDBVR
Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70

Descriptions

Descriptions of Analog Devices ADCMP600BRJZ-REEL7 provided by its distributors.

Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Tape & Reel (TR) ADCMP600 CMOS TTL Matte Tin (Sn) comparator circuit 5muA 5ns 2.9mm 2mV
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
4mA 3.5ns CMOS,TTL 8mA 1 3V 5.5V 5mV@ 2.5V 5¦ÌA@ 2.5V SOT-23-5 , 2.9mm*1.6mm*1.45mm
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5
Comparator, Sot-23-5, -40 To 125Deg C; Comparator Type:High Speed; No. Of Channels:1Channels; Response Time/Propogation Delay:3.5Ns; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADCMP600BRJZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP600BRJZ-REEL7 .
  • ADCMP600BRJZ-REEL7.
  • ADCMP600BRJZREEL7