Texas Instruments TLV1391CDBVR

Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1391CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago

Newark

HQonline

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+48.18%

CAD Models

Download Texas Instruments TLV1391CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.392
$ 0.392
Stock
581,190,677
773,474
773,474
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsTLV1391IDBVR
Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85
Texas InstrumentsTLV1391IDBVT
Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85
STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331KDBVT
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV1391CDBVR provided by its distributors.

Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
500ns~5μs Open Collector 1 2V 7V 5mV@5V 250nA@5V SOT-23-5 SMD, Adhesive Mount 1.1mm H
COMPARATOR, SINGLE, 180NS, SOT-23-5; Type de comparateur: Différentiel; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 180ns; Gamme de tension d'alimentation: 2V à 7V; Type de boîtier de comparateur: SOT-23; Nombre
COMPARATOR, SINGLE, 180NS, SOT-23-5; Comparator Type:Differential; No. of Comparators:1 Comparator; Response Time:180ns; Supply Voltage Range:2V to 7V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Open Collector, Open Drain; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Comparators:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV1391CDBVR .