Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3201AIDBVR

5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3201AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-43.04%

CAD Models

Download Texas Instruments TLV3201AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.851
Stock
810,972
201,110,599
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 V
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9140AAUK+T
IC COMP SNGL R-R INPUT SOT23-5 / Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV3701IDBVR
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5"
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353
Texas InstrumentsTLV3701QDBVRG4Q1
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Analog DevicesMAX9117EXK+T
SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3201AIDBVR provided by its distributors.

5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
50μA 70dB 40μA 1Ch 2.7V-5.5V 1mV@5V 5nA@5V SOT-23-5 SMD, Adhesive Mount, 1.45mm H
Special Purpose Amplifiers; TLV3201AIDBVR; TEXAS INSTRUMENTS; 5; SOT-23; 5.5 V; 1
IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Push-Pull SOT-23-5
COMPARATOR, SINGLE, 40NS, SOT-23-5; Comparator Type: Micropower; No. of Comparators: 1 Comparator; Response Time: 40ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3201AIDBVR .
  • TLV3201AIDBVR.