Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3201AIDCKR

5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125

$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3201AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages11 years ago
Datasheet29 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

TME

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLV3201AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.84
$ 0.84
Stock
538,352
390,616
390,616
Authorized Distributors
1
0
0
Case/Package
SOT-23-5
SC
SC
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9140AAUK+T
IC COMP SNGL R-R INPUT SOT23-5 / Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV3701IDBVR
Single Nanopower High-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3701QDBVRG4Q1
Automotive Single Nanopower Push-Pull Comparator 5-SOT-23 -40 to 125
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTLV3701CDBVR
Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70
STMicroelectronicsTS881ILT
TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23

Descriptions

Descriptions of Texas Instruments TLV3201AIDCKR provided by its distributors.

5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Voltage Comparators; TLV3201AIDCKR; TEXAS INSTRUMENTS; 5.5 V; 5; 1 mV; 1 pA
Comparator, 1 Func, 5000uV Offset-Max, 47ns Response Time, PDSO5
Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R
50μA 47ns Push-Pull 40μA 1 2.7V 5.5V 1mV@ 5V 5nA@ 5V currency SC-70-5 SMD mount,glue mount 1.1mm(height)
Tape & Reel (TR) TLV3201 Push-Pull Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 5nA 47ns 2mm 1.2mV
1mV 0.005uA 1 SC-70-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.