Analog Devices MAX9140AAUK+T

IC Comp Sngl R-r Input SOT23-5 / Comparator Single R-r I/p 5.5V 5-PIN SOT-23 T/r
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9140AAUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Augswan

Newark

Inventory History

3 month trend:
-9.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
STMicroelectronicsTS881ILT
TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Texas InstrumentsLMV7239QM7/NOPB
Automotive-grade, micropower, 75-ns, single rail-to-rail comparator 5-SC70 -40 to 125
Analog DevicesMAX987EUK+T
IC COMP MICRPWR R-R I/O SOT23-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices MAX9140AAUK+T provided by its distributors.

IC COMP SNGL R-R INPUT SOT23-5 / Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2.9mm 1.5mV
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
COMPARATOR, SINGLE, 40NS, SOT-23; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated