Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCMP600BRJZ-R2

Analog Devices ADCMP600BRJZ-R2 High Speed Comparator, Single 3.5NS SOT235
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP600BRJZ-R2.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-21.07%

CAD Models

Download Analog Devices ADCMP600BRJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 3.483
Stock
234,586
1,130,424
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP600BRJZ-R2.

Related Parts

Analog DevicesMAX986EUK+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX9040AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsTLV3701CDBVT
Cut Tape (CT) TLV3701 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA 36mus 2.9mm 5V
Texas InstrumentsLMV7271MF/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5"

Descriptions

Descriptions of Analog Devices ADCMP600BRJZ-R2 provided by its distributors.

Analog Devices ADCMP600BRJZ-R2 High Speed Comparator, Single 3.5NS SOT235
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose CMOS, TTL SOT-23-5"
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Tape & Reel (TR) ADCMP600 CMOS TTL e3 comparator circuit 5muA 5ns 2.9mm 2mV
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5
HIGH SPEED COMPARATOR, SINGLE 3.5NS SOT235; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:3.5ns; Supply Voltage Range:2.5V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; Product Range:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP600BRJZ-R2 .
  • ADCMP600BRJZR2