Analog Devices ADCMP352YKS-REEL7

COMPARATOR Non-RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 3.3V 2mm 30ns
$ 0.439

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP352YKS-REEL7.

DigiKey

Datasheet12 pages21 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
58,409
262,673
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
4
4
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADCMP356YKSZ-REEL7
Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output
Analog DevicesADCMP354YKSZ-REEL7
TEXAS INSTRUMENTS CD4011UBM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Analog DevicesADCMP350YKSZ-REEL7
Tape & Reel (TR) ADCMP350 Open Drain e3 comparator circuit 170muA 5mus 2.2mm 15mV
Analog DevicesMAX9646EBS+TG45
Analog Comparators Low-Power Comparators with Precision Reference in 4-Bump UCSP
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices ADCMP352YKS-REEL7 provided by its distributors.

COMPARATOR Non-RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 3.3V 2mm 30ns
IC COMPARATOR, 30 ns RESPONSE TIME, PDSO4, EIAJ, SC-82, SC-70, 4 PIN, Comparator
Comparator Single 5.5V 4-Pin(3+Tab) SC-70 T/R
IC COMP/REF PP ACTIVE LOW SC70-4
VOLTAGE DETECTOR 0.6V OUT# PP IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP352YKSREEL7