Microchip MCP6561T-E/OT

Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6561T-E/OT.

element14 APAC

Datasheet42 pages17 years ago

Microchip

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-16.20%

CAD Models

Download Microchip MCP6561T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.962
Stock
1,182,534
175,263
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Input Offset Voltage (Vos)
10 mV
3 mV
Propagation Delay
80 ns
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
66 dB
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 hours ago)

Related Parts

MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
Sot-23 Single 1.8V Push/pull Comparator, E Temp Rohs Compliant: Yes
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5

Descriptions

Descriptions of Microchip MCP6561T-E/OT provided by its distributors.

Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Comparator Single R-R I/P 5.5V Automotive 5-Pin SOT-23 T/R
Single 1.8V Push/Pull Comparator, E temp
MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5
Microchip Comparator, SOT-23, SMD, Single Supply
MICROCHIP MCP6561T-E/OT COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 5-PIN SOT-23
HIGH SPEED COMPARATOR, SINGLE 49NS SOT23-5
Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5
Comparator Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Design: Single Package: SC-70-5 Continuous output current: 50 mA Max. input offset voltage: 10 mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6561T-E/OT.
  • MCP6561T-EOT