Analog Devices MAX9646EBS+TG45

nanoPower Comparators with Precision Reference in 4-Bump UCSP
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9646EBS+TG45.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-1.79%

CAD Models

Download Analog Devices MAX9646EBS+TG45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9646EBS+TG45.

Related Parts

Analog DevicesMAX9645EUK+T
Tape & Reel (TR) MAX9645 Open Drain Active comparator circuit 15nA 15000ns 2.9mm 0.9mV
Analog DevicesMAX9646EUK+T
nanoPower Comparators with Precision Reference in 4-Bump UCSP
Analog DevicesMAX9064EBS+TG45
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV
Texas InstrumentsTLV3491AIDBVR
IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX9646EBS+TG45 provided by its distributors.

nanoPower Comparators with Precision Reference in 4-Bump UCSP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 4; Package Code: VFBGA; Package Shape: SQUARE;
COMPARATOR, SINGLE, 15US, UCSP-4; Comparator Type: Precision; No. of Comparators: 1 Comparator; Response Time: 15µs; Supply Voltage Range: -0.3V to 5.5V, 1V to 5.5V; Comparator Case Style: UCSP; No. of Pins: 4Pins; IC Output T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9646EBSTG45