Analog Devices ADCMP350YKSZ-REEL7

Tape & Reel (TR) ADCMP350 Open Drain e3 comparator circuit 170muA 5mus 2.2mm 15mV
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP350YKSZ-REEL7.

Farnell

Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
Datasheet12 pages10 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
-34.28%

CAD Models

Download Analog Devices ADCMP350YKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.842
$ 0.842
Stock
401,289
1,145,623
1,145,623
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
5 µs
5 µs
5 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADCMP354YKSZ-REEL7
Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output
Analog DevicesADCMP356YKSZ-REEL7
Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output
Analog DevicesADCMP354YKS-REEL7
Comparator Single 5.5V 4-Pin(3+Tab) SC-70 T/R
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5

Descriptions

Descriptions of Analog Devices ADCMP350YKSZ-REEL7 provided by its distributors.

Tape & Reel (TR) ADCMP350 Open Drain e3 comparator circuit 170muA 5mus 2.2mm 15mV
Comparator Single 5.5V 4-Pin(3+Tab) SC-70 T/R
The ADCMP350/ADCMP354/ADCMP356 parts are comparator and reference circuits suitable for use in general-purpose applications. The high voltage input and output structures will allow voltages of up to 22 V on the input of all devices and the output of the open-drain devices. High performance over the -40°C to +125°C temperature range makes them suitable for use in automotive and other thermally harsh applications, while low power consumption and space-efficient SC70 packaging make them ideal for battery-powered portable equipment. Applications Voltage detectors Microprocessor systems Computers Battery monitors Intelligent instruments Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP350YKSZ-REEL7.
  • ADCMP350YKSZREEL7