Analog Devices ADCMP352YKSZ-REEL7

Comparator Single 5.5V 4-Pin(3+Tab) SC-70 T/R
$ 0.439

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP352YKSZ-REEL7.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.439
$ 0.439
Stock
262,673
58,409
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
4
4
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADCMP354YKSZ-REEL7
TEXAS INSTRUMENTS CD4011UBM NAND Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Analog DevicesADCMP370AKS-REEL7
Comparator, 1 Func, 9000uV Offset-Max, 5000ns Response Time, PDSO5
Analog DevicesADCMP371AKS-REEL7
Comparator, 1 Func, 6000uV Offset-Max, 5000ns Response Time, CMOS, PDSO5
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6541T-E/OT
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADCMP352YKSZ-REEL7 provided by its distributors.

Comparator Single 5.5V 4-Pin(3+Tab) SC-70 T/R
IC COMPARATOR, 30 ns RESPONSE TIME, PDSO4, ROHS COMPLIANT, EIAJ, SC-82, SC-70, 4 PIN, Comparator
Comparator, 1 Func, 30ns Response Time, PDSO4
IC COMPARATOR 1 GEN PUR SC70-4
0.01uA SC-70-4 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated