Analog Devices ADCMP354YKSZ-REEL7

Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP354YKSZ-REEL7.

HQonline

Datasheet12 pages15 years ago

Analog Devices

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-59.65%

CAD Models

Download Analog Devices ADCMP354YKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.682
$ 0.682
Stock
1,199,718
379,058
379,058
Authorized Distributors
5
6
6
Case/Package
SC
SC
SC
Number of Pins
4
4
4
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADCMP356YKSZ-REEL7
Comparator & 0.6 V Reference in 4-SC70 w/ Push-Pull Active-High Output
Analog DevicesADCMP350YKSZ-REEL7
Tape & Reel (TR) ADCMP350 Open Drain e3 comparator circuit 170muA 5mus 2.2mm 15mV
Analog DevicesADCMP371AKSZ-REEL7
Tape & Reel (TR) ADCMP371 Push-Pull e3 comparator circuit 50nA 5000ns 2.2mm 6mV
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5

Descriptions

Descriptions of Analog Devices ADCMP354YKSZ-REEL7 provided by its distributors.

Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output
Tape & Reel (TR) ADCMP354 Open Drain e3 comparator circuit 170muA 5mus 2.2mm 15mV
Voltage Comparators; ADCMP354YKSZ-REEL7; ANALOG DEVICES; 4; 1; SC; 5.5 V
IC COMP/REF OD ACTIVE HI SC70-4 / Comparator Single 5.5V 4-Pin SC-70 T/R
15¦ÌA 30ns Open Drain 1 3V 5.5V 170¦ÌA@ 5.5V SC-70-4 , 1.1mm
Analogue Comparator, Single, General Purpose, 1, 5 s, 2.25V to 5.5V, SC-70, 4 RoHS Compliant: Yes
Comparator, 1 Func, 30ns Response Time, PDSO4
170uA 1 SC-70-4 Comparators ROHS
COMPARATOR, SC-70-4, -40 TO 125DEG C;
IC COMPARATOR 1 W/VOLT REF SC70

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP354YKSZ-REEL-7
  • ADCMP354YKSZ-REEL7 .
  • ADCMP354YKSZREEL7