Analog Devices ADA4898-2YRDZ

ROHS3Compliant EAR99 ADA4898 Tube op amp amplifier circuit 5mm 0.5muA 16V -107dB
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4898-2YRDZ.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-3.07%

CAD Models

Download Analog Devices ADA4898-2YRDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 5.67
Stock
279,198
190,548
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
55 V/µs
55 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-107 dB
-107 dB
Common Mode Rejection Ratio
-126 dB
-126 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
33 V
33 V
Operating Supply Current
15.8 mA
15.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4898-2YRDZ.

Related Parts

Texas InstrumentsLMH6619MAX/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMH6619MAE/NOPB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
Analog DevicesAD8397ARDZ
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Texas InstrumentsLMH6619QMAK/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8397ARDZ-REEL7
Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R
Analog DevicesAD8397ARDZ-REEL
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices ADA4898-2YRDZ provided by its distributors.

ROHS3Compliant EAR99 ADA4898 Tube op amp amplifier circuit 5mm 0.5muA 16V -107dB
Op Amp Dual High Speed Amplifier ±16.5V 8-Pin SOIC N EP Tube
High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed, Dual 8-Lead Op Amp
Operational Amplifier, 2 Func, 160uV Offset-Max, BIPolar, PDSO8
7.9mA(x2 Channels) 55V/¦Ìs 0.9nV/rtHz@ ¡À5V 50MHz 40mA 2 2 9V ¡À16.5V 20¦ÌV 100nA 65MHz Voltage Feedback SOIC-8 5mm*4mm*1.75mm
Op-Amp, 65Mhz, -40 To 105Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:65Mhz; Supply Voltage Range:± 5V To ± 16V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4898-2YRDZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4898-2YRDZ .
  • ADA48982YRDZ