Analog Devices AD8397ARDZ-REEL

Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARDZ-REEL.

CAD Models

Download Analog Devices AD8397ARDZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.289
$ 4.289
Stock
340,495
245,917
245,917
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
53 V/µs
53 V/µs
53 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
3 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
25.2 V
24 V
24 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8397ARDZ-REEL.

Related Parts

Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Texas InstrumentsLMH6619MAX/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMH6619MA/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMH6619MAE/NOPB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Analog DevicesLT6201IS8#PBF
IC BUFFER 2 CIRCUIT 8SO / Buffer Amplifier 2 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Analog Devices AD8397ARDZ-REEL provided by its distributors.

Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Dual High Current OP Amplifier
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Contains Lead Tin Not Qualified GULL WING Voltage Feedback Amplifier 96dB 1.4pF 53V/mus -40C~85C
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated