Texas Instruments LMH6619QMAK/NOPB

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6619QMAK/NOPB.

Texas Instruments

Datasheet30 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6619QMAK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.116
$ 3.37
$ 3.37
Stock
192,913
115,110
115,110
Authorized Distributors
2
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
57 V/µs
57 V/µs
57 V/µs
Gain Bandwidth Product
58 MHz
57 MHz
57 MHz
Input Offset Voltage (Vos)
100 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1.3 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6619QMAK/NOPB.

Related Parts

Texas InstrumentsLMH6619MA/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMH6619MAX/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMH6619MAE/NOPB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesAD8397ARDZ
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8397ARDZ-REEL7
Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LMH6619QMAK/NOPB provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V Automotive 8-Pin SOIC Tube
Automotive Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 105
Operational Amplifier, 2 Func, 750uV Offset-Max, 13MHz Band Width, BIPolar, PDSO8
ROHS3Compliant EAR99 LMH6619 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1.5muA 100muV 63000kHz
1.3mA(x2 Channels) 57V/¦Ìs 10nV/rtHz@ 5V 140MHz Rail to Rail 35mA 2 2 2.7V ¡À5.5V,11V 100¦ÌV 1.5¦ÌA 140MHz Voltage Feedback SOIC-8 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6619QMAKNOPB