Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6619MAX/NOPB

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 3.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6619MAX/NOPB.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+1.22%

CAD Models

Download Texas Instruments LMH6619MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.026
$ 5.16
$ 5.16
Stock
275,744
441,869
441,869
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
55 V/µs
-
-
Gain Bandwidth Product
58 MHz
58 MHz
58 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1.45 mA
1.45 mA
1.45 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6619MAX/NOPB.

Related Parts

Texas InstrumentsLMH6619QMAK/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6619QMAKE/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesLT1723IS8#PBF
IC OPAMP VFB 200MHZ 8SO / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Analog DevicesAD8397ARDZ
Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8397ARDZ-REEL7
Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LMH6619MAX/NOPB provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual Rail-to-Rail Operational Amplifier, SOIC-8, LMH6619MAX/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LMH6619 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1.9muA 100muV 63000kHz
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
1.45mA(x2 Channels) 57V/μs 10nV/rtHz 58MHz shutdown Rail to Rail 35mA 2 2 ±5.5V,11V 100μV 1.4μA 140MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6619MAXNOPB