Analog Devices AD8397ARDZ

Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
$ 4.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARDZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages21 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-33.49%

CAD Models

Download Analog Devices AD8397ARDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.779
$ 4.81
$ 4.81
Stock
253,367
417,839
417,839
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
53 V/µs
53 V/µs
53 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
1 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
24 V
25.2 V
25.2 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8397ARDZ.

Related Parts

Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Texas InstrumentsLMH6619MAX/NOPB
Dual Rail-to-Rail Operational Amplifier, SOIC-8, LMH6619MAX/NOPB
Texas InstrumentsLMH6619MAE/NOPB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
Texas InstrumentsLMH6619MA/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Analog DevicesLT6201IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8397ARDZ provided by its distributors.

Rail-to-Rail, High Output Current Amplifier | IC OPAMP VFB 2 CIRCUIT 8SOIC
Dual 200pA 53V/us 35MHz Rail-to-Rail Output 2.5mV SOIC-8-EP Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
200pA null 69MHz 35MHz SOP-8 Operational Amplifier ROHS
Op-Amp, 69Mhz, -40 To 85Deg C, Nsoic-Ep; |Analog Devices, Inc. AD8397ARDZ
11mA, 53V/μs, 4.5nV/rtHz@5V, 35MHz, Rail-to-Rail, 310mA, 2-Ch, 2-Ch, 3V, ±12.6V, 25.2V, 1mV, 200pA, 69MHz, Voltage Feedback, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8397ARDZ .