Analog Devices AD8397ARDZ-REEL7

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8397ARDZ-REEL7.

Upverter

Datasheet16 pages14 years ago
Datasheet16 pages21 years ago

Analog Devices

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-87.21%

CAD Models

Download Analog Devices AD8397ARDZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 4.139
$ 4.139
Stock
380,196
249,810
249,810
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
53 V/µs
53 V/µs
53 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
35 MHz
Input Offset Voltage (Vos)
3 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
25.2 V
24 V
24 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8397ARDZ-REEL7.

Related Parts

Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
Texas InstrumentsLMH6619MAX/NOPB
Dual Rail-to-Rail Operational Amplifier, SOIC-8, LMH6619MAX/NOPB
Texas InstrumentsLMH6619MAE/NOPB
Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin SOIC T/R
Texas InstrumentsLMH6619MA/NOPB
Dual 130 MHz, 1.25 mA IO Operational Amplifiers 8-SOIC -40 to 125
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Analog DevicesLT6201IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8397ARDZ-REEL7 provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R
Dual 200pA 53V/us 35MHz Rail-to-Rail Output 2.5mV SOIC-8-EP Operational Amplifier ROHS
ROHS3Compliant EAR99 AD8397 Tape & Reel (TR) op amp amplifier circuit 4.9mm 30mA 3mV 14000kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD8397ARDZ-REEL7; ANALOG DEVICES; 3 mV; 2; 11 mA; 96 dB
200pA null 69MHz 35MHz SOP-8 Operational Amplifier ROHS
11mA 53V/¦Ìs 4.5nV/rtHz@ 5V 35MHz 94dB Rail to Rail 310mA 2 2 3V ¡À12.6V,25.2V 1mV 200pA 69MHz Voltage Feedback SOP-8 , 4.9mm*3.9mm*1.75mm
Op-Amp, 69Mhz, -40 To 85Deg C, Nsoic-Ep; No. Of Channels:2Channels; Gain Bandwidth Product:69Mhz; Supply Voltage Range:3V To 24V, ± 1.5V To ± 12V; Ic Case/Package:Nsoic-Ep; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices, Inc. AD8397ARDZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated