Analog Devices ADA4666-2ACPZ-RL

Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4666-2ACPZ-RL.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-70.61%

CAD Models

Download Analog Devices ADA4666-2ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.8
Stock
144,555
219,565
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
2.2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
630 µA
630 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsRC4559D
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DG4
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2472IDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices ADA4666-2ACPZ-RL provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±9V/18V 8-Pin LFCSP EP T/R
18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 ADA4666 Tape & Reel (TR) op amp amplifier circuit 3mm 0.00075muA 2.2mV 4000kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated