Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RC4559D

Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4559D.

Newark

Datasheet10 pages11 years ago
Datasheet10 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

HQonline

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments RC4559D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.56
$ 0.56
Stock
402,903
271,466
271,466
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
15 V
15 V
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4559D.

Related Parts

Texas InstrumentsRC4559DG4
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4559DR
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsRC4558DR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments RC4559D provided by its distributors.

Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual High Performance Amplifier ±15V 8-Pin SOIC Tube
Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
Amplifiers - Operational Dual Hi-Performance Op Amp
Op Amp, 3.3mA(x2 Ch), 2V/μs, 9.9nV/rtHz, 4MHz, Shutdown, 10mA, 2 Ch, 30V, 2mV, 40nA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.