Microchip MCP602T-I/SN

MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP602T-I/SN.

Augswan

Datasheet34 pages18 years ago

Microchip

element14

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+4.40%

CAD Models

Download Microchip MCP602T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.56
$ 0.56
Stock
1,517,311
1,477,752
1,477,752
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.3 V/µs
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
230 µA
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP602T-E/SN
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602-E/SN
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40°to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +125°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual

Descriptions

Descriptions of Microchip MCP602T-I/SN provided by its distributors.

MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Op Amp Dual Low Power Amplifier R-R O/P 6V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Special Purpose Amplifiers; MCP602T-I/SN; MICROCHIP TECHNOLOGY; 8; SOIC; 6 V; 2
Microchip General purpose operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Amplifier Type = CMOS / Gain Bandwidth MHz = 2.8 / Slew Rate V/us = 2.3 / Input Offset Voltage mV = 1 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 90 / Power Supply Rejection Ratio (PSRR) dB = 88 / Voltage Gain dB = 115 / Input Voltage Noise Density nV/√Hz = 21 / Output Current per Channel mA = 22 / Supply Current uA = 230 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP602T-I/SN.
  • MCP602T-ISN