Texas Instruments TLV2472IDR

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2472IDR.

Newark

Datasheet63 pages11 years ago
Datasheet63 pages11 years ago
Datasheet62 pages13 years ago

Texas Instruments

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
+8.89%

CAD Models

Download Texas Instruments TLV2472IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.476
$ 2.264
$ 2.264
Stock
253,262
186,272
186,272
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
61 dB
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2472IDR.

Related Parts

Texas InstrumentsTLV2472CDR
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2472CD
Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2472AID
Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2472IDR provided by its distributors.

Dual, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Dual 2.5pA 1.5V/us 2.8MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO8
Op Amp, 600μA Iq(x2 Ch), 1.5V/μs Slew Rate, 28nV/rtHz, 2.8MHz BW, Shutdown, Rail-to-Rail, 35mA Out, ±3V/6V, 250μV Vos, 2.5pA Ib, CMOS, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.